-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP89 - N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3035
|
Newark | Mosfet Transistor, N Channel, 340 Ma, 240 V, 2.8 Ohm, 10 V, 2 V Rohs Compliant: Yes |Nexperia BSP89,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2582 |
|
$0.3240 / $0.6150 | Buy Now |
DISTI #
86AK7295
|
Newark | Mosfet, N Ch, 240V, 375Ma, Sot223, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:340Ma, Drain Source Voltage Vds:240V, On Resistance Rds(On):2.8Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Nexperia BSP89,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1720 / $0.2070 | Buy Now |
DISTI #
1727-2969-1-ND
|
DigiKey | MOSFET N-CH 240V 375MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11155 In Stock |
|
$0.1575 / $0.8400 | Buy Now |
DISTI #
BSP89,115
|
Avnet Americas | Trans MOSFET N-CH 240V 0.375A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP89,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 99 Partner Stock |
|
RFQ | |
DISTI #
BSP89,115
|
Avnet Americas | Trans MOSFET N-CH 240V 0.375A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP89,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
BSP89,115
|
Avnet Americas | Trans MOSFET N-CH 240V 0.375A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP89,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
771-BSP89-T/R
|
Mouser Electronics | MOSFETs BSP89/SOT223/SC-73 RoHS: Compliant | 6340 |
|
$0.1570 / $0.5400 | Buy Now |
|
Future Electronics | BSP89 Series 240 V 7.5 Ohm 1.5W N-Channel Silicon Surface Mount MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 65000Reel |
|
$0.1520 / $0.1670 | Buy Now |
|
Future Electronics | BSP89 Series 240 V 7.5 Ohm 1.5W N-Channel Silicon Surface Mount MOSFET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1700 | Buy Now |
DISTI #
73150347
|
Verical | Trans MOSFET N-CH 240V 0.375A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 4000 |
|
$0.1558 / $0.1655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP89,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSP89,115
Nexperia
BSP89 - N-channel vertical D-MOS logic level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.375 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.5 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP89,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP89,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP89-TAPE-7 | TRANSISTOR 0.35 A, 240 V, 10 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP89,115 vs BSP89-TAPE-7 |
BSP89 | TRANSISTOR 7.5 ohm, Si, POWER, FET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BSP89,115 vs BSP89 |
BSP89 | Power Field-Effect Transistor, 0.375A I(D), 240V, 7.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP89,115 vs BSP89 |
BSP89T/R | TRANSISTOR 7.5 ohm, Si, POWER, FET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BSP89,115 vs BSP89T/R |
BSP89-TAPE-13 | TRANSISTOR 0.35 A, 240 V, 10 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP89,115 vs BSP89-TAPE-13 |
BSP89 | Power Field-Effect Transistor, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSP89,115 vs BSP89 |