Part Details for BSP89H6327XTSA1 by Infineon Technologies AG
Overview of BSP89H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP89H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1263
|
Newark | Mosfet, N-Ch, 240V, 0.35A, 150Deg C/1.8W, Channel Type:N Channel, Drain Source Voltage Vds:240V, Continuous Drain Current Id:350Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP89H6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35 |
|
$0.0780 | Buy Now |
DISTI #
BSP89H6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 240V 350MA SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6160 In Stock |
|
$0.1875 / $0.9200 | Buy Now |
DISTI #
97Y1263
|
Avnet Americas | Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 97Y1263) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 35 Partner Stock |
|
$0.3920 / $0.6310 | Buy Now |
DISTI #
BSP89H6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP89H6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSP89H6327XTSA1
|
Mouser Electronics | MOSFETs SIPMOS Sm-Signal 240V 6Ohm 350mA RoHS: Compliant | 7259 |
|
$0.1870 / $0.6700 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 4.3 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$0.1650 / $0.1810 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 4.3 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$0.1650 / $0.1810 | Buy Now |
DISTI #
82396950
|
Verical | Trans MOSFET N-CH 240V 0.35A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 12000 |
|
$0.1711 / $0.2046 | Buy Now |
DISTI #
82120035
|
Verical | Trans MOSFET N-CH 240V 0.35A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2411 | Americas - 1970 |
|
$0.2688 / $0.2763 | Buy Now |
DISTI #
82739308
|
Verical | Trans MOSFET N-CH 240V 0.35A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2333 | Americas - 1000 |
|
$0.2013 | Buy Now |
Part Details for BSP89H6327XTSA1
BSP89H6327XTSA1 CAD Models
BSP89H6327XTSA1 Part Data Attributes
|
BSP89H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP89H6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 1.4 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |