Part Details for BSPQ000603043N8B00 by MagLayers Scientific-Technics Co Ltd
Overview of BSPQ000603043N8B00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSPQ000603043N8B00
BSPQ000603043N8B00 CAD Models
BSPQ000603043N8B00 Part Data Attributes
|
BSPQ000603043N8B00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603043N8B00
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0038 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.6316% |
Alternate Parts for BSPQ000603043N8B00
This table gives cross-reference parts and alternative options found for BSPQ000603043N8B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSPQ000603043N8B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSPQ000603043N8B00 | General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | BSPQ000603043N8B00 vs BSPQ000603043N8B00 |