Part Details for BSPQ000603043N8B00 by YAGEO Corporation
Overview of BSPQ000603043N8B00 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ000603043N8B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8342
|
Newark | Rf Inductor, Unshielded, 3.8Nh, 0.5A, Inductance:3.8Nh, Dc Resistance Max:0.17Ohm, Self Resonant Frequency:7Ghz, Dc Current Rating:500Ma, Product Range:Bspq Series, Inductance Tolerance:± 0.1Nh, Inductor Construction:Unshielded Rohs Compliant: Yes |Yageo BSPQ000603043N8B00 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
52AK8559
|
Newark | Rf Inductor, Unshielded, 3.8Nh, 0.5A, Inductance:3.8Nh, Dc Resistance Max:0.17Ohm, Self Resonant Frequency:7Ghz, Dc Current Rating:500Ma, Product Range:Bspq Series, Inductance Tolerance:± 0.1Nh, Inductor Construction:Unshielded Rohs Compliant: Yes |Yageo BSPQ000603043N8B00 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
Part Details for BSPQ000603043N8B00
BSPQ000603043N8B00 CAD Models
BSPQ000603043N8B00 Part Data Attributes
|
BSPQ000603043N8B00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSPQ000603043N8B00
YAGEO Corporation
General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.0038 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 2.6316% |