-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSR13_BSR14 - NPN switching transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7810
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Npn, 40 V, 250 Mw, 800 Ma, 40 Rohs Compliant: Yes |Nexperia BSR14,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2092 |
|
$0.1230 / $0.4260 | Buy Now |
DISTI #
93X3955
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Npn, 40 V, 300 Mhz, 250 Mw, 800 Ma, 40 Rohs Compliant: Yes |Nexperia BSR14,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.0960 | Buy Now |
DISTI #
1727-4933-1-ND
|
DigiKey | TRANS NPN 40V 0.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
140281 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
BSR14,215
|
Avnet Americas | Trans GP BJT NPN 40V 0.8A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSR14,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0616 | Buy Now |
DISTI #
771-BSR14,215
|
Mouser Electronics | Bipolar Transistors - BJT BSR14/SOT23/TO-236AB RoHS: Compliant | 5954 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | BSR14 Series 40 V 800 mA SMT NPN Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 99000Reel |
|
$0.0638 / $0.0712 | Buy Now |
|
Future Electronics | BSR14 Series 40 V 800 mA SMT NPN Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.0638 / $0.0716 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 99048 |
|
$0.0511 / $0.0601 | Buy Now |
DISTI #
BSR14,215
|
Avnet Americas | Trans GP BJT NPN 40V 0.8A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSR14,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
BSR14,215
|
Avnet Americas | Trans GP BJT NPN 40V 0.8A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSR14,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR14,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSR14,215
Nexperia
BSR13_BSR14 - NPN switching transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for BSR14,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR14,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR14S62Z | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR14,215 vs BSR14S62Z |
933821810215 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSR14,215 vs 933821810215 |
BSR14/T3 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR14,215 vs BSR14/T3 |
BSR14TR13 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BSR14,215 vs BSR14TR13 |
BSR14,215 | BSR13_BSR14 - NPN switching transistors TO-236 3-Pin | NXP Semiconductors | BSR14,215 vs BSR14,215 |
BSR14TRL13 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSR14,215 vs BSR14TRL13 |
BSR14 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR14,215 vs BSR14 |
BSR14D87Z | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR14,215 vs BSR14D87Z |
KST4401MTF | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | BSR14,215 vs KST4401MTF |
933508380215 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSR14,215 vs 933508380215 |