-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4518
|
Newark | Transistors (Bjt) - Single, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:800Ma, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BSR14 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0710 / $0.1080 | Buy Now |
DISTI #
67T1029
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 300 Mhz, 350 Mw, 800 Ma, 300 Rohs Compliant: Yes |Onsemi BSR14 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29274 |
|
$0.1160 | Buy Now |
DISTI #
95AC8195
|
Newark | Npn Sot23 - Mark U8 Rohs Compliant: Yes |Onsemi BSR14 Min Qty: 7669 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0790 | Buy Now |
DISTI #
18C5927
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:800Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi BSR14 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
67R2007
|
Newark | Transistor, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:800Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi BSR14 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0990 | Buy Now |
DISTI #
BSR14CT-ND
|
DigiKey | TRANS NPN 40V 0.8A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
42973 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
BSR14
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 800 mA, 350 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSR14) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0713 / $0.0798 | Buy Now |
DISTI #
BSR14
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 800 mA, 350 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSR14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BSR14
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 800 mA, 350 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSR14) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0798 | Buy Now |
DISTI #
512-BSR14
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 16112 |
|
$0.0670 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR14
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSR14
onsemi
NPN General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for BSR14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR14 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR14 vs BSR14 |
933821810215 | Small Signal Bipolar Transistor | Nexperia | BSR14 vs 933821810215 |
BSR14 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR14 vs BSR14 |
933508380215 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BSR14 vs 933508380215 |
BSR14 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BSR14 vs BSR14 |
BSR14-TAPE-13 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR14 vs BSR14-TAPE-13 |
BSR14 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BSR14 vs BSR14 |
BSR14TRL13 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR14 vs BSR14TRL13 |
BSR14,215 | BSR13_BSR14 - NPN switching transistors@en-us TO-236 3-Pin | Nexperia | BSR14 vs BSR14,215 |
BSR14-TAPE-7 | TRANSISTOR 800 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR14 vs BSR14-TAPE-7 |