Part Details for BSR16,215 by Nexperia
Results Overview of BSR16,215 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSR16,215 Information
BSR16,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSR16,215
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ0062
|
Newark | Transistor, Bipol, Pnp, -60V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-600Ma, Dc Current Gain Hfe:75Hfe, Transistor Rohs Compliant: Yes |Nexperia BSR16,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 87 |
|
$0.2020 / $0.6970 | Buy Now |
|
DISTI #
93X3956
|
Newark | Transistor, Bipol, Pnp, -60V, To-236Ab-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BSR16,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1690 | Buy Now |
|
DISTI #
BSR16,215
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSR16,215) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0786 / $0.0912 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 5225 |
|
$0.0940 / $0.1516 | Buy Now |
|
DISTI #
BSR16.215
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 250mW, SOT23,TO236AB Min Qty: 1 | 99 |
|
$0.5060 / $0.6800 | Buy Now |
|
|
Chip Stock | 60V250mW600mAPNPSOT-23(SOT-23-3)BipolarTransistors-BJTROHS | 103000 |
|
RFQ |
US Tariff Estimator: BSR16,215 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BSR16,215
BSR16,215 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSR16,215 Part Data Attributes
|
|
BSR16,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSR16,215
Nexperia
BSR16 - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-236 | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Factory Lead Time | 8 Weeks | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz | |
| Turn-off Time-Max (toff) | 365 Ns | |
| Turn-on Time-Max (ton) | 40 Ns | |
| VCEsat-Max | 1.6 V |
Alternate Parts for BSR16,215
This table gives cross-reference parts and alternative options found for BSR16,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR16,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSR16-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BSR16,215 vs BSR16-T |
| BSR16 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | BSR16,215 vs BSR16 |
| BSR16 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BSR16,215 vs BSR16 |
| BSR16 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | BSR16,215 vs BSR16 |
| BSR16/T3 | NXP Semiconductors | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BSR16,215 vs BSR16/T3 |
| BSS82CTA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | BSR16,215 vs BSS82CTA |
| BSS82CTC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | BSR16,215 vs BSS82CTC |
| BSS82C | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | BSR16,215 vs BSS82C |
| BSR16R | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BSR16,215 vs BSR16R |
BSR16,215 Frequently Asked Questions (FAQ)
-
A good PCB layout for the BSR16,215 should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device to facilitate heat dissipation.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended derating guidelines for the device.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, increased thermal resistance, and potentially catastrophic failure. It's essential to ensure the device operates within the recommended temperature range.
-
Yes, the BSR16,215 is suitable for high-frequency switching applications. However, ensure that the device is properly bypassed, and the PCB layout is optimized for high-frequency operation to minimize electromagnetic interference (EMI).
-
To protect the BSR16,215 from ESD, handle the device with an anti-static wrist strap or mat, use ESD-protected packaging, and ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays.