-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3417
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi BSR17A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2832-BSR17ATR-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26295 In Stock |
|
$0.2300 | Buy Now |
DISTI #
BSR17ACT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 3000 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSR17A
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSR17A) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26295 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Bristol Electronics | 2448 |
|
RFQ | ||
|
Bristol Electronics | 3399 |
|
RFQ | ||
|
Quest Components | 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 1958 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
BSR17A
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSR17A) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26295 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
BSR17A
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSR17A) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 26295 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
9846697
|
element14 Asia-Pacific | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0536 / $0.0895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR17A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSR17A
onsemi
NPN General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for BSR17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904/S62Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | BSR17A vs MMBT3904/S62Z |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BSR17A vs MMBT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BSR17A vs MMBT3904-13 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BSR17A vs BSR17A |
MMST3904T146 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | BSR17A vs MMST3904T146 |
MMBT3904S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR17A vs MMBT3904S62Z |
MMBT3904_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR17A vs MMBT3904_NL |
SMBT3904E6327XT | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BSR17A vs SMBT3904E6327XT |
MMBT3904_R1_00001 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BSR17A vs MMBT3904_R1_00001 |
MMBT3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | BSR17A vs MMBT3904 |