Part Details for BSR58 by onsemi
Results Overview of BSR58 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSR58 Information
BSR58 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSR58
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58M4066
|
Newark | Jfet Transistor, Jfet, Jfet, 40 V, 8 Ma, 80 Ma, 4 V, Sot-23 Rohs Compliant: Yes |Onsemi BSR58 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5490 |
|
$0.1550 / $0.4670 | Buy Now |
|
DISTI #
17AC9429
|
Newark | Jfets (Junction Field Effect), Breakdown Voltage Vbr:40V, Zero Gate Voltage Drain Current Idss Min:8Ma, Zero Gate Voltage Drain Current Idss Max:80Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:4V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi BSR58 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0980 / $0.1140 | Buy Now |
|
DISTI #
BSR58
|
Avnet Americas | - Tape and Reel (Alt: BSR58) COO: Japan RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0641 / $0.0684 | Buy Now |
|
DISTI #
BSR58
|
TME | Transistor: N-JFET, unipolar, 8mA, 0.25W, SOT23, Igt: 50mA Min Qty: 1 | 904 |
|
$0.0970 / $0.4300 | Buy Now |
|
DISTI #
BSR58
|
Avnet Asia | (Alt: BSR58) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
BSR58
|
Avnet Silica | (Alt: BSR58) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
|
DISTI #
BSR58
|
EBV Elektronik | (Alt: BSR58) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 3532 |
|
RFQ | |
|
|
LCSC | 250mW 8mA15V 60 40V SOT-23 JFETs RoHS | 2935 |
|
$0.0810 / $0.1839 | Buy Now |
|
|
New Advantage Corporation | BSR58 Series 40 V 80 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 243000 |
|
$0.5000 / $0.5417 | Buy Now |
Part Details for BSR58
BSR58 CAD Models
BSR58 Part Data Attributes
|
|
BSR58
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSR58
onsemi
N-Channel Low-Frequency Low-Noise Amplifier, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Configuration | SINGLE | |
| Drain-source On Resistance-Max | 60 Ω | |
| FET Technology | JUNCTION | |
| Feedback Cap-Max (Crss) | 5 pF | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | DEPLETION MODE | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
Alternate Parts for BSR58
This table gives cross-reference parts and alternative options found for BSR58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933410760215 | NXP Semiconductors | Check for Price | 5mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | BSR58 vs 933410760215 |
| BSR58T/R | NXP Semiconductors | Check for Price | TRANSISTOR 5 mA, 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | BSR58 vs BSR58T/R |
| BSR58-T | NXP Semiconductors | Check for Price | TRANSISTOR 5 mA, 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | BSR58 vs BSR58-T |
| BSR58TRL13 | NXP Semiconductors | Check for Price | 5mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET | BSR58 vs BSR58TRL13 |
| BSR58 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | BSR58 vs BSR58 |
| BSR58TRL13 | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | BSR58 vs BSR58TRL13 |
| BSR58 | Rochester Electronics LLC | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN | BSR58 vs BSR58 |
| BSR58 | NXP Semiconductors | Check for Price | 5mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | BSR58 vs BSR58 |
BSR58 Frequently Asked Questions (FAQ)
-
The BSR58 can operate from -40°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure proper biasing, the BSR58 requires a minimum of 10mA of quiescent current (IQ) and a supply voltage (VCC) between 3.0V and 5.5V. Additionally, the input voltage (VIN) should be within 0.5V of VCC.
-
To minimize noise and ensure reliability, it is recommended to use a 4-layer PCB with a solid ground plane, keep the input and output traces short and away from each other, and use a decoupling capacitor (e.g., 10uF) between VCC and GND.
-
The BSR58 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The recommended soldering conditions for the BSR58 are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C.