-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0673
|
Newark | N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220Ma, 3.5/Reel |Onsemi BSS138-F085 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
BSS138-F085
|
Avnet Americas | SINGLE NCH LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT XTOR - Tape and Reel (Alt: BSS138-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138-F085
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 3L | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS138-F085 vs BSS138 |
BSS138-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSS138-F085 vs BSS138-13-F |
BSS138LT1 | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS138-F085 vs BSS138LT1 |
BSS138/L99Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BSS138-F085 vs BSS138/L99Z |
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BSS138-F085 vs BSS138D87Z |
BVSS138LT3G | Small Signal Field-Effect Transistor | onsemi | BSS138-F085 vs BVSS138LT3G |
BSS138LT1G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS138-F085 vs BSS138LT1G |
BSS138-G | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, SOT-23 3L, 3000-REEL | onsemi | BSS138-F085 vs BSS138-G |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS138-F085 vs BSS138 |
BSS138 | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL | onsemi | BSS138-F085 vs BSS138 |