-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4535
|
Newark | Mosfet, N-Ch, 60V, 0.4A, Sot-23 Rohs Compliant: Yes |Rohm BSS138BKT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
28AK6530
|
Newark | Mosfet, N-Ch, 60V, 0.4A, 150Deg C, 0.35W Rohs Compliant: Yes |Rohm BSS138BKT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1045 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
846-BSS138BKT116CT-ND
|
DigiKey | NCH 60V 400MA SMALL SIGNAL MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18076 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
BSS138BKT116
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS138BKT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-BSS138BKT116
|
Mouser Electronics | MOSFET N CHAN 60V SOT23 RoHS: Compliant | 27466 |
|
$0.0660 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0654 | Buy Now |
|
Quest Components | 8099 |
|
$0.1208 / $0.6900 | Buy Now | |
DISTI #
BSS138BKT116
|
TTI | MOSFET N CHAN 60V SOT23 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0720 | Buy Now |
DISTI #
BSS138BKT116
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS138BKT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
BSS138BKT116
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS138BKT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BKT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138BKT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.81 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138BKT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138BKT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138BKHZGT116 | Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ROHM Semiconductor | BSS138BKT116 vs BSS138BKHZGT116 |