-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6532
|
Newark | Mosfet, N-Ch, 60V, 0.38A, 150Deg C, 0.3W Rohs Compliant: Yes |Rohm BSS138BWAHZGT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1910 |
|
$0.1150 / $0.3950 | Buy Now |
DISTI #
846-BSS138BWAHZGT106CT-ND
|
DigiKey | NCH 60V 380MA, SOT-323, SMALL SI Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9148 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
BSS138BWAHZGT106
|
Avnet Americas | Transistor MOSFET N-Channel 60V 380mA 3-Pin SOT-323 Embossed T/R - Tape and Reel (Alt: BSS138BWAHZGT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0949 | Buy Now |
DISTI #
755-BSS138BWAHZGT106
|
Mouser Electronics | MOSFET Nch 60V 380mA, SOT-323, Small Signal MOSFET for Automotive RoHS: Compliant | 5336 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
|
Quest Components | 1224 |
|
$0.2160 / $0.7200 | Buy Now | |
DISTI #
BSS138BWAHZGT106
|
Avnet Americas | Transistor MOSFET N-Channel 60V 380mA 3-Pin SOT-323 Embossed T/R - Tape and Reel (Alt: BSS138BWAHZGT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0943 / $0.1202 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2920-Authorized Distributor |
|
$0.1000 / $0.3724 | Buy Now |
DISTI #
BSS138BWAHZGT106
|
Avnet Americas | Transistor MOSFET N-Channel 60V 380mA 3-Pin SOT-323 Embossed T/R - Tape and Reel (Alt: BSS138BWAHZGT106) Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0943 / $0.1202 | Buy Now |
DISTI #
BSS138BWAHZGT106
|
Avnet Asia | Transistor MOSFET N-Channel 60V 380mA 3-Pin SOT-323 Embossed T/R (Alt: BSS138BWAHZGT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BWAHZGT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138BWAHZGT106
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |