-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 50V 0.22A, 1.6Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5185
|
Newark | 50V N-Channel Logic Level Enhancement Mode Field Effect Transistor/Reel |Onsemi BSS138K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5543 |
|
$0.0570 | Buy Now |
DISTI #
95AC8198
|
Newark | Fet 50V 3.5 Ohm Sot23 Rohs Compliant: Yes |Onsemi BSS138K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.0470 | Buy Now |
DISTI #
31Y0561
|
Newark | Mosfet, N-Ch, 50V, 0.22A, 150Deg C, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:220Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Onsemi BSS138K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77416 |
|
$0.0920 / $0.3620 | Buy Now |
DISTI #
59T0419
|
Newark | Mosfet, N Channel, 50V, 220Ma, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:220Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Onsemi BSS138K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
BSS138KCT-ND
|
DigiKey | MOSFET N-CH 50V 220MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
52132 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
BSS138K
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0415 / $0.0465 | Buy Now |
DISTI #
BSS138K
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138K) RoHS: Compliant Min Qty: 2995 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2071 / $0.2472 | Buy Now |
DISTI #
08AK5185
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 5543 Partner Stock |
|
$0.1240 / $0.3430 | Buy Now |
DISTI #
31Y0561
|
Avnet Americas | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5836 Partner Stock |
|
$0.1320 / $0.3510 | Buy Now |
DISTI #
512-BSS138K
|
Mouser Electronics | MOSFET 50V NCh Logic Level Enhancement Mode FET RoHS: Compliant | 171447 |
|
$0.0450 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138K
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138K
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 50V 0.22A, 1.6Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GREEN, ULTRA SMALL PACKAGE-3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138K | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, GREEN, ULTRA SMALL PACKAGE-3 | Fairchild Semiconductor Corporation | BSS138K vs BSS138K |
BSS138K | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BSS138K vs BSS138K |