Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 30,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 264 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,657,651
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS138LT1G
BSS138LT1G
ON Semiconductor
Yes
Active
SOT-23
ROHS COMPLIANT, CASE 318-08, 3 PIN
3
318-08
compliant
EAR99
onsemi
0.58
SINGLE WITH BUILT-IN DIODE
50 V
0.2 A
0.2 A
3.5 Ω
METAL-OXIDE SEMICONDUCTOR
5 pF
TO-236
R-PDSO-G3
e3
1
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBSS138 Transistors | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS138LT1G vs UBSS138 |
BSS138-13 Transistors | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138LT1G vs BSS138-13 |
BSS138TC Transistors | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS138LT1G vs BSS138TC |