If you like Findchips… You will love Findchips PRO. Try it Now.

BSS138LT3G

Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL

Choose Manufacturer
Price Range $0.0350 / $0.3820

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
BSS138LT1G Transistors Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL ON Semiconductor BSS138LT3G vs BSS138LT1G
BSS138 Transistors N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL ON Semiconductor BSS138LT3G vs BSS138
BSS138-7-F Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138LT3G vs BSS138-7-F
BSS138TA Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Diodes Incorporated BSS138LT3G vs BSS138TA
BSS138LT1 Transistors Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, LRC Leshan Radio Co Ltd BSS138LT3G vs BSS138LT1
BSS138-TP Transistors Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Micro Commercial Components BSS138LT3G vs BSS138-TP
BSS138Q-7-F Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138LT3G vs BSS138Q-7-F
Part Number Description Manufacturer Compare
BSS138LT1G Transistors Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL ON Semiconductor BSS138LT3G vs BSS138LT1G
BSS138 Transistors N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL ON Semiconductor BSS138LT3G vs BSS138
BSS138K Transistors N-Channel Logic Level Enhancement Mode Field Effect Transistor 50V 0.22A, 1.6Ω, 3000-REEL ON Semiconductor BSS138LT3G vs BSS138K
BSS138TA Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Diodes Incorporated BSS138LT3G vs BSS138TA
BSS138-7-F Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138LT3G vs BSS138-7-F
BSS138LT1 Transistors Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, LRC Leshan Radio Co Ltd BSS138LT3G vs BSS138LT1
BSS138Q-7-F Transistors Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138LT3G vs BSS138Q-7-F
BSS138_NL Transistors Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation BSS138LT3G vs BSS138_NL
BSS138N Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138LT3G vs BSS138N
BSS138-TP Transistors Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Micro Commercial Components BSS138LT3G vs BSS138-TP

Global Popularity

Popularity in Transistors

Popularity in Small Signal Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    96
  • 3. India
    93
  • 4. South Korea
    87
  • 5. Malaysia
    79
  • 6. Canada
    77
  • 7. Singapore
    74
  • 8. Israel
    74
  • 9. Taiwan
    69
  • 10. Germany
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0350 Buy Now
  • 2. Avnet Americas $0.0500 Buy Now
  • 3. Future Electronics $0.2350 Buy Now
  • 4. element14 Asia-Pacific $0.2850 Buy Now
  • 5. element14 Asia-Pacific $0.2879 Buy Now
  • 6. Avnet Americas $0.3820 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Wi-Fi Enabled IoT Node with High Performance MCU Reference Design
    TIDM-TM4C129XWIFI: A system example to show how to build a Wi-Fi Node by integrating the TM4C1294 MCU from the TM4C product family and the CC3100 network processor. This reference design demonstrates the capability of remotely controlling MCU operation via the internet.
  • SimpleLink™ Wi-Fi® Enabled NFC Card Reader
    CC3200_NFC_CARD_READER: This TI design combines TI’s Wireless microcontroller (CC3200) and the TRF7970 NFC BoosterPack from third party provider DLP Design, in order to emulate a near field communication (NFC) reader, which securely transfers the data scanned from an NFC card to any remote location or database, in real time over Wi-Fi networks. Disclaimer: DLP Design, Inc. is not associated with DLP® products of Texas Instruments.
  • Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design
    TIDM-TM4C129XNFC: Configuring Wi-Fi network connection parameters in embedded applications can be completed with a simple tap using NFC technology. This reference design illustrates NFC connection handover (pairing) and URL sharing with a Wi-Fi node using a TM4C1294 high-performance microcontroller, CC3100 network processor and TRF7970A NFC Transceiver or RF430CL330H NFC Transponder.
  • Microstepping Stepper Motor Control With MCU and Wi-Fi for IoT Reference Design
    TIDM-TM4C123IOTSTEPPERMOTOR: A system example to show how to control a stepper motor via Wi-Fi connectivity. The TM4C123x MCU is integarated with the DRV8833 stepper motor driver to drive the stepper moter in full step, half step and microstep (up to 256) modes. The SimpleLinkTM Wi-Fi CC3100 network processor is also integrated into the system to demostatrate the capability of remotely controlling MCU/stepper motor operation via the Internet.
  • Wi-Fi Camera Application for SimpleLink Wi-Fi CC3200 Launchpad
    TIDC-CC3200CAMBOOST: This SimpleLink Wi-Fi CC3200 Launchpad & Camera BoosterPack based design brings Wi-Fi camera capability to new applications as well as existing ones such as door bells. It enables the capture, remote control and transmission of JPEG (VGA or QVGA) images via Wi-Fi.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →