Datasheets
BSS138NH6327XTSA2 by: Infineon Technologies AG

Overview of: BSS138NH6327XTSA2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BSS138NH6327XTSA2

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.4500
  • 10 $0.3350
  • 100 $0.1897
  • 500 $0.1256
  • 1,000 $0.0963
View this part on Digi-Key
0 Reel
  • 3,000 $0.0838
  • 6,000 $0.0754
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.4500
  • 10 $0.3350
  • 100 $0.1897
  • 500 $0.1256
  • 1,000 $0.0963
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0343
  • 6,000 $0.0339
  • 12,000 $0.0333
  • 18,000 $0.0324
  • 24,000 $0.0322
View this part on Newark
0 TAPE & REEL CUT
  • 1 $0.4500
  • 10 $0.3350
  • 25 $0.2870
  • 50 $0.2380
  • 100 $0.1900
  • 250 $0.1580
  • 500 $0.1260
  • 1,000 $0.0970
View this part on RS
1,000 Reel
  • 500 $0.1320
  • 1,500 $0.0920
  • 3,000 $0.0700
  • 6,000 $0.0650
View this part on Chip 1 Exchange
9,750
View this part on Chip1Cloud
54,000
View this part on element14 Asia-Pacific
31,033 TAPE & REEL CUT
  • 5 $0.3757
  • 100 $0.2126
  • 500 $0.1410
  • 1,000 $0.1085
  • 3,000 $0.0930
  • 6,000 $0.0841
  • 9,000 $0.0775
  • 18,000 $0.0760
View this part on Farnell
0 TAPE & REEL CUT
  • 5 $0.4843
  • 10 $0.3605
  • 100 $0.2048
  • 500 $0.1361
View this part on Farnell
0 Reel
  • 500 $0.1361
View this part on Fly Chips
84
View this part on iBuyXS
7,500
View this part on Sense Electronic Company Limited
51,000
View this part on Win Source Electronics
500,000
  • 185 $0.2720
  • 450 $0.2240
  • 690 $0.2180
  • 950 $0.2110
  • 1,230 $0.2040
  • 1,635 $0.1840

Part Details for: BSS138NH6327XTSA2

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

BSS138NH6327XTSA2 Infineon Technologies AG

Buy Now Datasheet

Compare Parts:

BSS138NH6327XTSA2 Infineon Technologies AG Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Source Content uid BSS138NH6327XTSA2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.23 A
Drain-source On Resistance-Max 3.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 3.8 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON

Alternate Parts for: BSS138NH6327XTSA2

Part Number Description Manufacturer Compare
BSS138NL6433 Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138NH6327XTSA2 vs BSS138NL6433
BSS138NH6433 Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138NH6327XTSA2 vs BSS138NH6433
BSS138N Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138NH6327XTSA2 vs BSS138N
BSS138NE6327 Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138NH6327XTSA2 vs BSS138NE6327
BSS138NL6433XT Transistors Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138NH6327XTSA2 vs BSS138NL6433XT

Related Parts

Update Alert Settings for: BSS138NH6327XTSA2 by Infineon Technologies AG

  • Please alert me when BSS138NH6327XTSA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138NH6327XTSA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138NH6327XTSA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138NH6327XTSA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138NH6327XTSA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138NH6327XTSA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.