-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS138PS - 60 V, 320 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9002
|
Newark | Mosfet, Nn Channel, 60V, 0.32A, Sot363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:320Ma, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Nexperia BSS138PS,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57640 |
|
$0.0930 / $0.4260 | Buy Now |
DISTI #
25AC6449
|
Newark | Bss138Ps/Sot363/Sc-88 Rohs Compliant: Yes |Nexperia BSS138PS,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
1727-6479-1-ND
|
DigiKey | MOSFET 2N-CH 60V 0.32A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
348978 In Stock |
|
$0.0497 / $0.4200 | Buy Now |
DISTI #
BSS138PS,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 320mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BSS138PS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 489000 |
|
$0.0362 / $0.0432 | Buy Now |
DISTI #
BSS138PS,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 320mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BSS138PS,115) RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS138PS,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 320mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BSS138PS,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0432 | Buy Now |
DISTI #
771-BSS138PS115
|
Mouser Electronics | MOSFET BSS138PS/SOT363/SC-88 RoHS: Compliant | 116953 |
|
$0.0480 / $0.4000 | Buy Now |
|
Future Electronics | BSS138PS Series 60 V 2 Ohm 0.8 nC 280 mW N-Channel Silicon SMT MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 783000Reel |
|
$0.0471 / $0.0532 | Buy Now |
|
Future Electronics | BSS138PS Series 60 V 2 Ohm 0.8 nC 280 mW N-Channel Silicon SMT MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0529 | Buy Now |
|
Future Electronics | BSS138PS Series 60 V 2 Ohm 0.8 nC 280 mW N-Channel Silicon SMT MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0471 / $0.0529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138PS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS138PS,115
Nexperia
BSS138PS - 60 V, 320 mA dual N-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138PS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138PS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138PS | Small Signal Field-Effect Transistor | Nexperia | BSS138PS,115 vs BSS138PS |