-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 50 , 210mA, 3.5Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1481
|
Newark | Mosfet, N Ch, 50V, 0.21A, Sot-323-3, Transistor Polarity:N Channel, Continuous Drain Current Id:210Ma, Drain Source Voltage Vds:50V, On Resistance Rds(On):1.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.3V, Power Rohs Compliant: Yes |Onsemi BSS138W Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0690 | Buy Now |
DISTI #
31Y0562
|
Newark | Mosfet, N Ch, 50V, 0.21A, Sot-323-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:210Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.3V Rohs Compliant: Yes |Onsemi BSS138W Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103851 |
|
$0.1000 / $0.4680 | Buy Now |
DISTI #
29AC2876
|
Newark | Fet 50V 3.5 Ohm Sot23 Rohs Compliant: Yes |Onsemi BSS138W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.0560 | Buy Now |
DISTI #
BSS138WCT-ND
|
DigiKey | MOSFET N-CH 50V 210MA SC70 Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
115132 In Stock |
|
$0.0531 / $0.4500 | Buy Now |
DISTI #
BSS138W
|
Avnet Americas | Trans MOSFET N-CH 50V 0.21A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
512-BSS138W
|
Mouser Electronics | MOSFET 50V N-CH Logic Level RoHS: Compliant | 340951 |
|
$0.0530 / $0.4400 | Buy Now |
DISTI #
73928884
|
RS | Transistor, MOSFET, N-channel, 50V, 210MA, logic level, fast switching, SOT323 | ON Semiconductor BSS138W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0670 | RFQ |
|
Future Electronics | N-Channel 50 V 3.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0470 / $0.0525 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0470 / $0.0525 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2007 |
|
$0.0338 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138W
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138W
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 50 , 210mA, 3.5Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-323, 3 PIN | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.34 W | |
Power Dissipation-Max (Abs) | 0.34 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138W | Small Signal Field-Effect Transistor, 0.21A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-323, 3 PIN | Fairchild Semiconductor Corporation | BSS138W vs BSS138W |
BSS138W | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SC-70, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BSS138W vs BSS138W |