-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0112
|
Newark | Mosfet, N-Ch, 60V, 0.28A, 150Deg C, 0.5W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:280Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Infineon BSS138WH6433XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 / $0.3920 | Buy Now |
DISTI #
BSS138WH6433XTMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 280MA SOT323-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49520 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
BSS138WH6433XTMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138WH6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0410 | Buy Now |
DISTI #
726-BSS138WH6433XTMA
|
Mouser Electronics | MOSFET N-Ch 60V 280mA SOT-323-3 RoHS: Compliant | 85772 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | BSS138W Series 60 V 3.5 Ohm 0.28 A SIPMOS® Small-Signal-Transistor - PG-SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 130000Reel |
|
$0.0374 / $0.0406 | Buy Now |
|
Future Electronics | BSS138W Series 60 V 3.5 Ohm 0.28 A SIPMOS® Small-Signal-Transistor - PG-SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0374 / $0.0406 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
BSS138WH6433XTMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138WH6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0456 | Buy Now |
DISTI #
BSS138WH6433XTMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138WH6433XTMA1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0456 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5693 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138WH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS138WH6433XTMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138WH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138WH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM002N06T2L | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | ROHM Semiconductor | BSS138WH6433XTMA1 vs RSM002N06T2L |
NX7002BKVL | NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSS138WH6433XTMA1 vs NX7002BKVL |
BSS138WH6327XTSA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS138WH6433XTMA1 vs BSS138WH6327XTSA1 |
NX7002BKWX | NX7002BKW - 60 V, single N-channel Trench MOSFET@en-us SC-70 3-Pin | Nexperia | BSS138WH6433XTMA1 vs NX7002BKWX |