Part Details for BSS81C by Siemens
Overview of BSS81C by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS81C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27000 |
|
RFQ |
Part Details for BSS81C
BSS81C CAD Models
BSS81C Part Data Attributes
|
BSS81C
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSS81C
Siemens
Small Signal Bipolar Transistor, 0.8A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1.3 V |
Alternate Parts for BSS81C
This table gives cross-reference parts and alternative options found for BSS81C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS81C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858BW | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | BSS81C vs BC858BW |
BC858BWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BSS81C vs BC858BWE6433 |
BC858BWT3 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BSS81C vs BC858BWT3 |
BC858BE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BSS81C vs BC858BE6433 |
BC858BLT1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BSS81C vs BC858BLT1 |
BC858BWT1 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BSS81C vs BC858BWT1 |
BC858BWE6327 | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BSS81C vs BC858BWE6327 |
BC858BTC | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BSS81C vs BC858BTC |
BC858-A | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Siemens | BSS81C vs BC858-A |
BC858BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Siemens | BSS81C vs BC858BW |