Part Details for BSS84-7-F by SPC Multicomp
Overview of BSS84-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0897
|
Newark | Mosfet, P Channel, -50V, 1.2Ohm, -130Ma, Sot-23-3, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, No. Of Pins:3Pins Rohs Compliant: No |Multicomp Pro BSS84-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0230 / $0.0450 | Buy Now |
DISTI #
66W0896
|
Newark | Mosfet, P Channel, -50V, 1.2Ohm, -130Ma, Sot-23-3, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Power Dissipation:360Mw, Msl:- Rohs Compliant: No |Multicomp Pro BSS84-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 622 |
|
$0.0320 / $0.1950 | Buy Now |
DISTI #
2306398
|
element14 Asia-Pacific | MOSFET, P CHANNEL, -50V, 1.2OHM, -130mA, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 30000 |
|
$0.0213 / $0.0404 | Buy Now |
DISTI #
2306397
|
element14 Asia-Pacific | MOSFET, P CHANNEL, -50V, 1.2OHM, -130mA, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 622 |
|
$0.0316 / $0.0558 | Buy Now |
DISTI #
2306398
|
Farnell | MOSFET, P CHANNEL, -50V, 1.2OHM, -130mA, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 30000 |
|
$0.0246 / $0.0481 | Buy Now |
DISTI #
2306397
|
Farnell | MOSFET, P CHANNEL, -50V, 1.2OHM, -130mA, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 622 |
|
$0.0334 / $0.2057 | Buy Now |
Part Details for BSS84-7-F
BSS84-7-F CAD Models
BSS84-7-F Part Data Attributes
|
BSS84-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BSS84-7-F
SPC Multicomp
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84-7-F
This table gives cross-reference parts and alternative options found for BSS84-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84Q-7-F | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS84-7-F vs BSS84Q-7-F |