Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 15,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
779,130
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS84
BSS84
ON Semiconductor
Yes
Active
SOT-23, 3 PIN
318-08
compliant
EAR99
onsemi
0.57
SINGLE WITH BUILT-IN DIODE
50 V
0.13 A
0.13 A
10 Ω
METAL-OXIDE SEMICONDUCTOR
12 pF
TO-236AB
R-PDSO-G3
e3
1
1
3
ENHANCEMENT MODE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84-13 Transistors | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS84 vs BSS84-13 |
BSS84 Transistors | Small Signal Field-Effect Transistor, | Continental Device India Ltd | BSS84 vs BSS84 |
BSS84TRL13 Transistors | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS84 vs BSS84TRL13 |
BSS84LT1 Transistors | TRANSISTOR,MOSFET,P-CHANNEL,50V V(BR)DSS,100MA I(D),TO-236AB | Freescale Semiconductor | BSS84 vs BSS84LT1 |
BSS84LT3 Transistors | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BSS84 vs BSS84LT3 |
BSS84_NL Transistors | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS84 vs BSS84_NL |
BSS84,215 Transistors | BSS84 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin | Nexperia | BSS84 vs BSS84,215 |
BSS84-TAPE-13 Transistors | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS84 vs BSS84-TAPE-13 |
BSS84/T1 Transistors | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BSS84 vs BSS84/T1 |
BSS84TA Transistors | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS84 vs BSS84TA |