Datasheets
BSS84 by:

Overview of: BSS84 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BSS84

Distributor Stock Package QTY Break / Prices
View this part on Chip 1 Exchange
9,445

Part Details for: BSS84

CAD Models

Part Data Attributes

BSS84 Nexperia

Buy Now Datasheet

Compare Parts:

BSS84 Nexperia Small Signal Field-Effect Transistor

Source Content uid BSS84
Rohs Code Yes
Part Life Cycle Code Not Recommended
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2017-02-01
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.13 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 12 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for: BSS84

Part Number Description Manufacturer Compare
BSS84LT1 Transistors TRANSISTOR,MOSFET,P-CHANNEL,50V V(BR)DSS,100MA I(D),TO-236AB Freescale Semiconductor BSS84 vs BSS84LT1
BSS84-TAPE-13 Transistors TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BSS84 vs BSS84-TAPE-13
933946360215 Transistors Small Signal Field-Effect Transistor Nexperia BSS84 vs 933946360215
BSS84 Transistors Small Signal Field-Effect Transistor, Continental Device India Ltd BSS84 vs BSS84
BSS84,215 Transistors BSS84 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin Nexperia BSS84 vs BSS84,215
BSS84-7 Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 Diodes Incorporated BSS84 vs BSS84-7
BSS84/T1 Transistors 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BSS84 vs BSS84/T1
BSS84TRL13 Transistors TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS84 vs BSS84TRL13
BSS84_NL Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN Fairchild Semiconductor Corporation BSS84 vs BSS84_NL
BSS84TA Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Zetex / Diodes Inc BSS84 vs BSS84TA
Part Number Description Manufacturer Compare
BSS84_NL Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN Fairchild Semiconductor Corporation BSS84 vs BSS84_NL
BSS84/T1 Transistors 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BSS84 vs BSS84/T1
BSS84 Transistors Small Signal Field-Effect Transistor, Continental Device India Ltd BSS84 vs BSS84
BSS84TRL13 Transistors TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS84 vs BSS84TRL13
BSS84LT1 Transistors TRANSISTOR,MOSFET,P-CHANNEL,50V V(BR)DSS,100MA I(D),TO-236AB Freescale Semiconductor BSS84 vs BSS84LT1
BSS84,215 Transistors BSS84 - P-channel vertical D-MOS logic level FET@en-us TO-236 3-Pin Nexperia BSS84 vs BSS84,215
933946360215 Transistors Small Signal Field-Effect Transistor Nexperia BSS84 vs 933946360215
BSS84-7 Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 Diodes Incorporated BSS84 vs BSS84-7
BSS84-TAPE-13 Transistors TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BSS84 vs BSS84-TAPE-13
BSS84TA Transistors Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Zetex / Diodes Inc BSS84 vs BSS84TA

Resources and Additional Insights

Reference Designs

Related Parts

Update Alert Settings for: BSS84 by Nexperia

  • Please alert me when BSS84 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS84 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS84 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS84 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS84.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS84 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.