Part Details for BSS84DW by Diodes Incorporated
Overview of BSS84DW by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BSS84DW
BSS84DW CAD Models
BSS84DW Part Data Attributes
|
BSS84DW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS84DW
Diodes Incorporated
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84DW
This table gives cross-reference parts and alternative options found for BSS84DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84DWQ-13 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DW vs BSS84DWQ-13 |
BSS84V-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DW vs BSS84V-7 |
BSS84DW-13 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DW vs BSS84DW-13 |
BSS84DWQ-13-F | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DW vs BSS84DWQ-13-F |
BSS84DW-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DW vs BSS84DW-7 |
BSS84DWT/R7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | BSS84DW vs BSS84DWT/R7 |
BSS84DWQ-7 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DW vs BSS84DWQ-7 |
BSS84DWT/R13 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | BSS84DW vs BSS84DWT/R13 |