Part Details for BST04-0.7S06PCM by Bellnix Co Ltd
Overview of BST04-0.7S06PCM by Bellnix Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST04-0.7S06PCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BST04-0.7S06PCMCT-ND
|
DigiKey | DC DC CONVERTER 0.75-3.3V Min Qty: 1 Lead time: 78 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
532 In Stock |
|
$14.2500 / $15.3939 | Buy Now |
|
Quest Components | 546 |
|
$16.2316 / $20.9440 | Buy Now |
Part Details for BST04-0.7S06PCM
BST04-0.7S06PCM CAD Models
BST04-0.7S06PCM Part Data Attributes
|
BST04-0.7S06PCM
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BST04-0.7S06PCM
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SMD-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 27.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 20 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.752 V | |
Output Voltage-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | YES | |
Width | 11.4 mm |