-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BST51 - NPN Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6542
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BST51,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2470 | Buy Now |
DISTI #
1727-5496-1-ND
|
DigiKey | TRANS NPN DARL 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2513 In Stock |
|
$0.1200 / $1.0800 | Buy Now |
DISTI #
BST51,135
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST51,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1754 | Buy Now |
DISTI #
771-BST51135
|
Mouser Electronics | Darlington Transistors BST51/SOT89/MPT3 RoHS: Compliant | 9229 |
|
$0.1200 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.1180 | Buy Now |
DISTI #
BST51,135
|
Avnet Silica | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BST51,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BST51,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BST51,135
Nexperia
BST51 - NPN Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 400 ns |
This table gives cross-reference parts and alternative options found for BST51,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST51,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST51,115 | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | NXP Semiconductors | BST51,135 vs BST51,115 |
BST52-T | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,135 vs BST52-T |
BST52 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,135 vs BST52 |
BST52/T3 | Small Signal Bipolar Transistor | Nexperia | BST51,135 vs BST52/T3 |
BST52TRL | TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,135 vs BST52TRL |
BST51TA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BST51,135 vs BST51TA |
BCV49-T | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,135 vs BCV49-T |
BCV49TA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BST51,135 vs BCV49TA |
BCV49 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | Siemens | BST51,135 vs BCV49 |
BST51-TAPE-13 | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST51,135 vs BST51-TAPE-13 |