There are no models available for this part yet.
Overview of BST60 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for BST60 by Nexperia
Part Data Attributes for BST60 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
1984-10-10
|
Samacsys Manufacturer
|
Nexperia
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BST60
This table gives cross-reference parts and alternative options found for BST60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST60TRL13 | TRANSISTOR 1000 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST60 vs BST60TRL13 |
BST60-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST60 vs BST60-TAPE-13 |
BST60-TAPE-7 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST60 vs BST60-TAPE-7 |
BST60-T | Small Signal Bipolar Transistor | Nexperia | BST60 vs BST60-T |
BST60 | TRANSISTOR 1000 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST60 vs BST60 |
BST60T/R | Small Signal Bipolar Transistor | Nexperia | BST60 vs BST60T/R |
BST60,115 | BST60 - PNP Darlington transistor@en-us SOT-89 3-Pin | Nexperia | BST60 vs BST60,115 |
BST60,115 | BST60; BST61; BST62 - PNP Darlington transistors SOT-89 3-Pin | NXP Semiconductors | BST60 vs BST60,115 |
933644280115 | Small Signal Bipolar Transistor | Nexperia | BST60 vs 933644280115 |