Part Details for BSV-1.8S5R0SLA by Bellnix Co Ltd
Overview of BSV-1.8S5R0SLA by Bellnix Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BSV-1.8S5R0SLA
BSV-1.8S5R0SLA CAD Models
BSV-1.8S5R0SLA Part Data Attributes
|
BSV-1.8S5R0SLA
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSV-1.8S5R0SLA
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 9W, Hybrid, SMD-12
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-XDMA-G12 | |
Length | 25.4 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.3 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | YES |