BSZ023N04LSATMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 22A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8FL, 8 PIN

Overview of BSZ023N04LSATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BSZ023N04LSATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSZ023N04LSATMA1 by Infineon Technologies AG

BSZ023N04LSATMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, S-PDSO-F3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA LOW RESISTANCE, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
130 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
22 A
Drain-source On Resistance-Max
0.0032 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-F8
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
69 W
Pulsed Drain Current-Max (IDM)
160 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSZ023N04LSATMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 22A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8FL, 8 PIN
    VS

Alternate Parts for BSZ023N04LSATMA1

This table gives cross-reference parts and alternative options found for BSZ023N04LSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSZ023N04LSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSZ025N04LS Power Field-Effect Transistor, 22A I(D), 40V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN Infineon Technologies AG BSZ023N04LSATMA1 vs BSZ025N04LS
FDI8442_F085 Power Field-Effect Transistor, 23A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AB, ROHS COMPLIANT PACKAGE-3 Fairchild Semiconductor Corporation BSZ023N04LSATMA1 vs FDI8442_F085
BSC030N04NSG Power Field-Effect Transistor, 23A I(D), 40V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSZ023N04LSATMA1 vs BSC030N04NSG
BSC030N04NSGATMA1 Power Field-Effect Transistor, 23A I(D), 40V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 Infineon Technologies AG BSZ023N04LSATMA1 vs BSC030N04NSGATMA1

Related Parts for BSZ023N04LSATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSZ023N04LSATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSZ023N04LSATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSZ023N04LSATMA1 would you like to use for your alert(s)?
  • Please alert me when BSZ023N04LSATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSZ023N04LSATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSZ023N04LSATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSZ023N04LSATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSZ023N04LSATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSZ023N04LSATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: