Part Details for BT131-600EQP by WeEn Semiconductor Co Ltd
Overview of BT131-600EQP by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BT131-600EQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8858
|
Newark | Triac, 600V, 1A, To-92 Rohs Compliant: Yes |Ween Semiconductors BT131-600EQP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8035 |
|
$0.1160 / $0.3780 | Buy Now |
DISTI #
1740-BT131-600EQPCT-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57627 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
BT131-600EQP
|
Avnet Americas | TRIAC 600V 1A 3-Pin TO-92 Through Hole T/R - Tape and Reel (Alt: BT131-600EQP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
771-BT131-600EQP
|
Mouser Electronics | Triacs BT131-600E/SOT54/STANDARD MARKING * REEL PACK, 48MM WIDE, 400MM DIA RoHS: Compliant | 8391 |
|
$0.0760 / $0.3500 | Buy Now |
DISTI #
BT131-600EQP
|
Avnet Asia | TRIAC 600V 1A 3-Pin TO-92 Through Hole T/R (Alt: BT131-600EQP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT131-600EQP
|
EBV Elektronik | TRIAC 600V 1A 3-Pin TO-92 Through Hole T/R (Alt: BT131-600EQP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT131-600EQP
BT131-600EQP CAD Models
BT131-600EQP Part Data Attributes
|
BT131-600EQP
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT131-600EQP
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-12-12 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |