-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
EV-ADF4360-0EB1Z | Analog Devices | Evaluation Board I.C. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT134-600E
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134-600E
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT134-600E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-600E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6075 | 600V, 4A, TRIAC, TO-225AA | onsemi | BT134-600E vs 2N6075 |
BT134-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT134-600E vs BT134-600D |
2N6075 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, | Semitronics Corp | BT134-600E vs 2N6075 |
BT134-600G | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-600E vs BT134-600G |
BT134-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT134-600E vs BT134-600D,127 |
BT134-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT134-600E vs BT134-600E,127 |
2N6075 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | BT134-600E vs 2N6075 |