Part Details for BT134W-500E-T by NXP Semiconductors
Overview of BT134W-500E-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT134W-500E-T
BT134W-500E-T CAD Models
BT134W-500E-T Part Data Attributes:
|
BT134W-500E-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT134W-500E-T
NXP Semiconductors
500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT134W-500E-T
This table gives cross-reference parts and alternative options found for BT134W-500E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134W-500E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600G | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-500E-T vs BT134W-600G |
BT134W-600E | TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT134W-500E-T vs BT134W-600E |
BT134W-600ET/R | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-500E-T vs BT134W-600ET/R |
BT134W-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-500E-T vs BT134W-600D |
BT134W-500-T | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT134W-500E-T vs BT134W-500-T |
BT134W-500ET/R | 500V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-500E-T vs BT134W-500ET/R |
BT134W-600E,115 | BT134W-600E | NXP Semiconductors | BT134W-500E-T vs BT134W-600E,115 |
MAC08MT1 | Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BT134W-500E-T vs MAC08MT1 |
BT134W-600E-T | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | BT134W-500E-T vs BT134W-600E-T |
Z0109MN,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT134W-500E-T vs Z0109MN,135 |