-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16157434
|
Arrow Electronics | TRIAC Diode 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3691 |
|
$0.2046 / $0.3590 | Buy Now |
DISTI #
1740-1023-1-ND
|
DigiKey | TRIAC SENS GATE 600V 4A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10353 In Stock |
|
$0.2194 / $0.6600 | Buy Now |
DISTI #
65551981
|
Verical | TRIAC Diode 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R Min Qty: 29 Package Multiple: 1 Date Code: 2248 | Americas - 3691 |
|
$0.2046 / $0.3386 | Buy Now |
DISTI #
69201640
|
Verical | TRIAC Diode 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R Min Qty: 230 Package Multiple: 1 | Americas - 778 |
|
$0.3294 / $0.3560 | Buy Now |
DISTI #
BT136S-600D,118
|
Avnet Americas | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BT136S-600D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2137 / $0.2329 | Buy Now |
DISTI #
64AH2642
|
Newark | Triac, 4A, 600V, To-252, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT136S-600D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4640 / $0.8110 | Buy Now |
DISTI #
02AH4356
|
Newark | Triac 600V 4A Dpak, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):4A, Triac Case Style:Sot-428, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Peak Non Reprohs Compliant: Yes |Ween Semiconductors BT136S-600D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12677 |
|
$0.2940 / $0.6860 | Buy Now |
DISTI #
771-BT136S-600D/T3
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 43226 |
|
$0.2210 / $0.6600 | Buy Now |
DISTI #
BT136S-600D.118
|
TME | Triac, 600V, 4A, DPAK, Igt: 5/10mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 | 810 |
|
$0.2730 / $0.8030 | Buy Now |
DISTI #
BT136S-600D,118
|
Avnet Asia | Thyristor TRIAC 600V 27A 3-Pin(2+Tab) DPAK T/R (Alt: BT136S-600D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1706 / $0.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT136S-600D,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT136S-600D,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT136S-600D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136S-600D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136S-600F,118 | BT136S-600F | NXP Semiconductors | BT136S-600D,118 vs BT136S-600F,118 |
BT136S-600-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-600D,118 vs BT136S-600-T |
934049020118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | BT136S-600D,118 vs 934049020118 |
934049330118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | BT136S-600D,118 vs 934049330118 |
BT136S-600E-T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-600D,118 vs BT136S-600E-T |
BT136S-600G | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | BT136S-600D,118 vs BT136S-600G |
934048960118 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | NXP Semiconductors | BT136S-600D,118 vs 934048960118 |
BT136S-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-600D,118 vs BT136S-600 |
BT136S-600/T3 | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-600D,118 vs BT136S-600/T3 |
BT136S-600E | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BT136S-600D,118 vs BT136S-600E |