Part Details for BT137X-600/DG,127 by WeEn Semiconductor Co Ltd
Overview of BT137X-600/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT137X-600/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6721
|
Newark | Triac, 600 V, 10 Ma, 8 A, 71 A, 10 Ma, 1.5 V Rohs Compliant: Yes |Ween Semiconductors BT137X-600/DG,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2565 |
|
$0.3050 / $0.8350 | Buy Now |
DISTI #
1740-1037-ND
|
DigiKey | TRIAC 600V 8A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2700 | Buy Now |
DISTI #
BT137X-600/DG,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT137X-600/DG,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2412 / $0.2628 | Buy Now |
DISTI #
771-BT137X-600/DG127
|
Mouser Electronics | Triacs 4Q TRIAC RoHS: Compliant | 4867 |
|
$0.2490 / $0.7400 | Buy Now |
Part Details for BT137X-600/DG,127
BT137X-600/DG,127 CAD Models
BT137X-600/DG,127 Part Data Attributes
|
BT137X-600/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137X-600/DG,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | TRIAC |