-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1038-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4307 In Stock |
|
$0.2430 / $0.7300 | Buy Now |
DISTI #
771-BT137X-600D127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 651 |
|
$0.2420 / $0.7300 | Buy Now |
|
Rochester Electronics | WeEn - BT137X-600D - 4 Quadrant TRIAC - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$0.2386 / $0.2807 | Buy Now |
DISTI #
BT137X-600D.127
|
TME | Triac, 600V, 8A, TO220FP, Igt: 5/10mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 3 | 784 |
|
$0.2850 / $0.4550 | Buy Now |
DISTI #
BT137X-600D,127
|
Avnet Silica | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-600D,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 600V 8A TO220-3 | 323 |
|
$0.2020 / $0.4254 | Buy Now |
DISTI #
BT137X-600D,127
|
EBV Elektronik | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220F Rail (Alt: BT137X-600D,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT186A/ 4 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.3083 / $0.3313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT137X-600D,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137X-600D,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT137X-600D,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137X-600D,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137X-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs BT137X-600D |
BT137X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs BT137X-600,127 |
BT137F-600G | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600D,127 vs BT137F-600G |
BT137F-600F | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT137X-600D,127 vs BT137F-600F |
BT137X-600G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs BT137X-600G |
934039630127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs 934039630127 |
BTA208X-600B | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULLPACK-3 | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs BTA208X-600B |
BT137X-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs BT137X-600F |
934037820127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | BT137X-600D,127 vs 934037820127 |