1,660
- 1. Schukat electronic 1,660Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Schukat electronic | 1,660 | 10 |
|
|
View this part on element14 Asia-Pacific | 0 | 5 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,660
BT139-800
Active
FLANGE MOUNT, R-PSFM-T3
unknown
EAR99
8541.30.00.80
WeEn Semiconductor Co Ltd
5.27
MAIN TERMINAL 2
SINGLE
TO-220AB
R-PSFM-T3
e3
1
3
125 °C
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
16 A
IEC-60134
800 V
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139-800E Trigger Devices | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT139-800 vs BT139-800E |
MAC15N Trigger Devices | Triac; Max Peak Repetitive Reverse Voltage: 15; Max TMS Bridge Input Voltage: 150; Max DC Reverse Voltage: 2 | Digitron Semiconductors | BT139-800 vs MAC15N |
BT139-800G Trigger Devices | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT139-800 vs BT139-800G |
T1612NH Trigger Devices | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT139-800 vs T1612NH |
NTE56010 Trigger Devices | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | BT139-800 vs NTE56010 |
Q8015R5TP Trigger Devices | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BT139-800 vs Q8015R5TP |
BT139-800G,127 Trigger Devices | BT139-800G | NXP Semiconductors | BT139-800 vs BT139-800G,127 |
933392570127 Trigger Devices | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT139-800 vs 933392570127 |