There are no models available for this part yet.
Overview of BT139F-500G by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
CAD Models for BT139F-500G by NXP Semiconductors
Part Data Attributes for BT139F-500G by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
10 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
60 mA
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Leakage Current-Max
|
500 µA
|
Repetitive Peak Off-state Voltage
|
500 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for BT139F-500G
This table gives cross-reference parts and alternative options found for BT139F-500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139F-500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT139X-500 | 500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139F-500G vs BT139X-500 |
BT139X-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139F-500G vs BT139X-600E |
934038200127 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT139F-500G vs 934038200127 |
934038170127 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT139F-500G vs 934038170127 |
BT139F-500H | 500V, 16A, TRIAC | NXP Semiconductors | BT139F-500G vs BT139F-500H |
BT139X-600G,127 | BT139X-600G | NXP Semiconductors | BT139F-500G vs BT139X-600G,127 |
BT139X-600 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | BT139F-500G vs BT139X-600 |
BT139X-500F | 500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139F-500G vs BT139X-500F |
BT139X-600F,127 | BT139X-600F | NXP Semiconductors | BT139F-500G vs BT139X-600F,127 |
BTA216X-600B | 600V, 16A, SNUBBERLESS TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | BT139F-500G vs BTA216X-600B |