Part Details for BT139X-500G by NXP Semiconductors
Overview of BT139X-500G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT139X-500G
BT139X-500G CAD Models
BT139X-500G Part Data Attributes
|
BT139X-500G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139X-500G
NXP Semiconductors
500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT139X-500G
This table gives cross-reference parts and alternative options found for BT139X-500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139X-500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | BT139X-500G vs Q4006DH3 |
BCR30GM-12L | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | Powerex Power Semiconductors | BT139X-500G vs BCR30GM-12L |
NTE56022 | TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | BT139X-500G vs NTE56022 |
CQ39MT | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-39, | Central Semiconductor Corp | BT139X-500G vs CQ39MT |
BTA20-400CW | 400V, 20A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BT139X-500G vs BTA20-400CW |
CQ3P-25D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | BT139X-500G vs CQ3P-25D |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | BT139X-500G vs Q5010LT |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BT139X-500G vs DTC12C-N |
BCR8PM-12L | 600V, 8A, TRIAC | Renesas Electronics Corporation | BT139X-500G vs BCR8PM-12L |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BT139X-500G vs Q6010R556 |