-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1273-ND
|
DigiKey | SCR 400V 4A SOT82-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9838 In Stock |
|
$0.2175 / $0.6500 | Buy Now |
DISTI #
BT148-400R,127
|
Avnet Americas | Thyristor SCR 400V 38A 3-Pin SIP Tube - Rail/Tube (Alt: BT148-400R,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2098 / $0.2286 | Buy Now |
DISTI #
771-BT148-400R127
|
Mouser Electronics | SCRs RAIL SCR RoHS: Compliant | 8675 |
|
$0.2080 / $0.6400 | Buy Now |
DISTI #
BT148-400R.127
|
TME | Thyristor, 400V, Ifmax: 4A, 2.5A, Igt: 15uA, SIP3,SOT82, THT, tube Min Qty: 1 | 1000 |
|
$0.2540 / $0.7700 | Buy Now |
DISTI #
BT148-400R,127
|
Avnet Asia | Thyristor SCR 400V 38A 3-Pin SIP Tube (Alt: BT148-400R,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT148-400R,127
|
Avnet Silica | Thyristor SCR 400V 38A 3-Pin SIP Tube (Alt: BT148-400R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BT148-400R,127
|
EBV Elektronik | Thyristor SCR 400V 38A 3-Pin SIP Tube (Alt: BT148-400R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT82/RAILH/THYRISTORS LOGIC LEVEL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2554 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT148-400R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT148-400R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SIP-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT148-400R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT148-400R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT148-400R | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT148-400R,127 vs BT148-400R |