Part Details for BT148-500R,127 by WeEn Semiconductor Co Ltd
Overview of BT148-500R,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT148-500R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT148-500R,127-ND
|
DigiKey | SCR 500V 4A SOT82-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2597 | Buy Now |
DISTI #
BT148-500R,127
|
Avnet Americas | Thyristor SCR 500V 38A 3-Pin SIP Tube - Rail/Tube (Alt: BT148-500R,127) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2506 / $0.2730 | Buy Now |
DISTI #
771-BT148-500R127
|
Mouser Electronics | SCRs THYR AND TRIACS RoHS: Compliant | 4680 |
|
$0.2580 / $0.7800 | Buy Now |
DISTI #
BT148-500R.127
|
TME | Thyristor, 500V, Ifmax: 4A, 2.5A, Igt: 15uA, SIP3,SOT82, THT, tube Min Qty: 1 | 387 |
|
$0.2610 / $0.7620 | Buy Now |
DISTI #
BT148-500R,127
|
Avnet Silica | Thyristor SCR 500V 38A 3-Pin SIP Tube (Alt: BT148-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 7000 |
|
Buy Now | |
DISTI #
BT148-500R,127
|
EBV Elektronik | Thyristor SCR 500V 38A 3-Pin SIP Tube (Alt: BT148-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.2554 / $0.2760 | Buy Now |
Part Details for BT148-500R,127
BT148-500R,127 CAD Models
BT148-500R,127 Part Data Attributes
|
BT148-500R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT148-500R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT148-500R,127
This table gives cross-reference parts and alternative options found for BT148-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT148-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT148-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT148-500R,127 vs BT148-500R |
BT148-500R,127 | BT148-500R | NXP Semiconductors | BT148-500R,127 vs BT148-500R,127 |