-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT150-500R
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT150-500R
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT150-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT150-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT150S-500R | Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R vs BT150S-500R |
BT150S-500RT/R | Silicon Controlled Rectifier, 4 A, 500 V, SCR | NXP Semiconductors | BT150-500R vs BT150S-500RT/R |
BT150S-600RT/R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC, SMD, SC-63, DPAK-3 | NXP Semiconductors | BT150-500R vs BT150S-600RT/R |
S6003LS2 | Silicon Controlled Rectifier, 3A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | Littelfuse Inc | BT150-500R vs S6003LS2 |
BT150-800R | Silicon Controlled Rectifier, 4 A, 800 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150-500R vs BT150-800R |
BT150-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT150-500R vs BT150-600R |
S6003LS2 | Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB | Teccor | BT150-500R vs S6003LS2 |
BT150-500R,127 | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT150-500R vs BT150-500R,127 |
BT150M-600R | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R vs BT150M-600R |
BT150S-600R/T3 | Silicon Controlled Rectifier, 4 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | BT150-500R vs BT150S-600R/T3 |