-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16157744
|
Arrow Electronics | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Americas - 4000 |
|
$0.2072 / $0.4003 | Buy Now |
DISTI #
E02:0323_00075417
|
Arrow Electronics | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2349 | Europe - 1990 |
|
$0.2019 / $0.3487 | Buy Now |
DISTI #
V99:2348_16157744
|
Arrow Electronics | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2127 | Americas - 333 |
|
$0.2014 / $0.2879 | Buy Now |
DISTI #
1740-1066-ND
|
DigiKey | SCR 500V 12A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8014 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
77692694
|
Verical | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 33 Package Multiple: 1 Date Code: 2402 | Americas - 4000 |
|
$0.4003 | Buy Now |
DISTI #
76477315
|
Verical | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 29 Package Multiple: 1 Date Code: 2349 | Americas - 1972 |
|
$0.1865 / $0.3221 | Buy Now |
DISTI #
61654730
|
Verical | SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 30 Package Multiple: 1 Date Code: 2127 | Americas - 333 |
|
$0.2879 | Buy Now |
DISTI #
BT151-500R,127
|
Avnet Americas | Thyristor SCR 500V 132A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT151-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1349 |
|
$0.2010 / $0.2190 | Buy Now |
DISTI #
65AC5889
|
Newark | Scr Thyristor, 12A, 500V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:500V, Gate Trigger Current Max, Igt:15Ma, Current It Av:7.5A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Ween Semiconductors BT151-500R,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6534 |
|
$0.2560 / $0.6530 | Buy Now |
DISTI #
771-BT151-500R
|
Mouser Electronics | SCRs 12A 500V RoHS: Compliant | 10587 |
|
$0.2080 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT151-500R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151-500R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT151-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT151-500R | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-500R,127 vs BT151-500R |
MCR12M | 12A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BT151-500R,127 vs MCR12M |
TIC126M | 12A, 600V, SCR | Texas Instruments | BT151-500R,127 vs TIC126M |
TIC126M | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | BT151-500R,127 vs TIC126M |
S6012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 600V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | BT151-500R,127 vs S6012R |
2N6398 | 12A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | BT151-500R,127 vs 2N6398 |
SF8J48 | Silicon Controlled Rectifier, 12.6 A, 600 V, SCR, LEAD FREE, 13-10J1B, 3 PIN | Toshiba America Electronic Components | BT151-500R,127 vs SF8J48 |
TYN612 | 12A, 600V, SCR, TO-220AB | STMicroelectronics | BT151-500R,127 vs TYN612 |
BT151-500RT | Silicon Controlled Rectifier, 12.5A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT151-500R,127 vs BT151-500RT |
S6012RTP | Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT151-500R,127 vs S6012RTP |