Part Details for BT151X-500R,127 by WeEn Semiconductor Co Ltd
Results Overview of BT151X-500R,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BT151X-500R,127 Information
BT151X-500R,127 by WeEn Semiconductor Co Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BT151X-500R,127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BT151X-500R,127
|
Avnet Americas | Thyristor SCR 500V 132A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BT151X-500R,127) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1875 / $0.1995 | Buy Now |
|
DISTI #
BT151X-500R.127
|
TME | Thyristor, 500V, Ifmax: 12A, 7.5A, Igt: 2mA, TO220FP, THT, tube, 2us Min Qty: 1 | 0 |
|
$0.2460 / $0.6100 | RFQ |
|
DISTI #
BT151X-500R,127
|
Avnet Silica | Thyristor SCR 500V 132A 3Pin3Tab TO220F Rail (Alt: BT151X-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
DISTI #
BT151X-500R,127
|
EBV Elektronik | Thyristor SCR 500V 132A 3Pin3Tab TO220F Rail (Alt: BT151X-500R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | SOT186A/RAILH/THYRISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.2486 / $0.2693 | Buy Now |
US Tariff Estimator: BT151X-500R,127 by WeEn Semiconductor Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BT151X-500R,127
BT151X-500R,127 Part Data Attributes
|
|
BT151X-500R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT151X-500R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | WeEn Semiconductors | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| DC Gate Trigger Current-Max | 15 mA | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| RMS On-state Current-Max | 12 A | |
| Reference Standard | IEC-60134 | |
| Repetitive Peak Off-state Voltage | 500 V | |
| Repetitive Peak Reverse Voltage | 500 V | |
| Surface Mount | NO | |
| Terminal Finish | TIN | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Trigger Device Type | SCR |
Alternate Parts for BT151X-500R,127
This table gives cross-reference parts and alternative options found for BT151X-500R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT151X-500R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934038050127 | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 9 A, 500 V, SCR | BT151X-500R,127 vs 934038050127 |
| BT151X-500R,127 | NXP Semiconductors | Check for Price | BT151X-500R | BT151X-500R,127 vs BT151X-500R,127 |
| 934038050127 | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 9A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, | BT151X-500R,127 vs 934038050127 |
| BT151X-500R | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 12A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | BT151X-500R,127 vs BT151X-500R |
| BT151X-500R | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 9 A, 500 V, SCR | BT151X-500R,127 vs BT151X-500R |
BT151X-500R,127 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BT151X-500R,127 is -40°C to 150°C.
-
To ensure reliability, it is recommended to derate the device's power dissipation according to the ambient temperature, and to use a suitable heat sink to maintain a safe junction temperature.
-
The maximum allowable voltage for the BT151X-500R,127 is 500V, as indicated in the part number.
-
Yes, the BT151X-500R,127 can be used in switching applications, but it is essential to ensure that the device is properly snubbed to prevent voltage spikes and ringing.
-
To protect the BT151X-500R,127 from EOS, it is recommended to use a suitable voltage clamp or transient voltage suppressor (TVS) to limit voltage transients, and to ensure that the device is properly soldered and handled to prevent mechanical stress.