Part Details for BT152-400R,127 by WeEn Semiconductor Co Ltd
Overview of BT152-400R,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT152-400R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1077-ND
|
DigiKey | SCR 450V 20A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9070 In Stock |
|
$0.4400 / $0.8200 | Buy Now |
DISTI #
771-BT152-400R127
|
Mouser Electronics | SCRs RAIL SCR RoHS: Compliant | 3887 |
|
$0.4400 / $0.8200 | Buy Now |
DISTI #
79055729
|
Verical | SCR Diode 450V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 3000 |
|
$0.4036 / $0.4240 | Buy Now |
DISTI #
BT152-400R.127
|
TME | Thyristor, 400V, Ifmax: 20A, 13A, Igt: 3mA, TO220AB, THT, tube, 2us Min Qty: 1 | 968 |
|
$0.5190 / $0.8000 | Buy Now |
DISTI #
BT152-400R,127
|
Avnet Silica | Thyristor SCR 450V 220A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT152-400R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT152-400R,127
|
EBV Elektronik | Thyristor SCR 450V 220A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT152-400R,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/RAILH/THYRISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4940 / $0.5339 | Buy Now |
Part Details for BT152-400R,127
BT152-400R,127 CAD Models
BT152-400R,127 Part Data Attributes
|
BT152-400R,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT152-400R,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 32 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 20 A | |
Reference Standard | IEC-134 | |
Repetitive Peak Off-state Voltage | 450 V | |
Repetitive Peak Reverse Voltage | 450 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT152-400R,127
This table gives cross-reference parts and alternative options found for BT152-400R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152-400R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT152-400R | Silicon Controlled Rectifier, 20 A, 450 V, SCR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BT152-400R,127 vs BT152-400R |