Part Details for BT168E by WeEn Semiconductor Co Ltd
Overview of BT168E by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT168E
BT168E CAD Models
BT168E Part Data Attributes
|
BT168E
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT168E
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT168E
This table gives cross-reference parts and alternative options found for BT168E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT168E,112 | BT168E | NXP Semiconductors | BT168E vs BT168E,112 |
X0203NA | 1.25A, 800V, SCR, TO-92 | STMicroelectronics | BT168E vs X0203NA |
BT168GT/R | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168E vs BT168GT/R |
BT168ET/R | Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168E vs BT168ET/R |
BT168G | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT168E vs BT168G |
BT168G,112 | BT168G | NXP Semiconductors | BT168E vs BT168G,112 |
BT168E,112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT168E vs BT168E,112 |
BT168E | Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT168E vs BT168E |