Part Details for BT168GW,115 by WeEn Semiconductor Co Ltd
Overview of BT168GW,115 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT168GW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5896
|
Newark | Scr Thyristor, 1A, 600V, Sot-223, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200µa, Current It Av:630Ma, On State Rms Current It(Rms):1A, Thyristor Case Style:Sot-223, No. Of Pins:4Pins, Peak Non Rep Rohs Compliant: Yes |Ween Semiconductors BT168GW,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31955 |
|
$0.2190 / $0.4860 | Buy Now |
DISTI #
1740-1084-1-ND
|
DigiKey | SCR 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7694 In Stock |
|
$0.0958 / $0.4500 | Buy Now |
DISTI #
BT168GW,115
|
Avnet Americas | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT168GW,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1044 | Buy Now |
DISTI #
771-BT168GW-T/R
|
Mouser Electronics | SCRs TAPE-7 TRIAC RoHS: Compliant | 558 |
|
$0.0990 / $0.4400 | Buy Now |
DISTI #
62461487
|
Verical | SCR Diode 600V 1A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2226 | Americas - 4712 |
|
$0.1044 / $0.1501 | Buy Now |
DISTI #
78972413
|
Verical | SCR Diode 600V 1A(RMS) 9A 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2242 | Americas - 1000 |
|
$0.1302 | Buy Now |
DISTI #
BT168GW.115
|
TME | Thyristor, 600V, Ifmax: 1A, 0.63A, Igt: 50uA, SOT223, SMD, reel,tape Min Qty: 1 | 99 |
|
$0.1210 / $0.3650 | Buy Now |
DISTI #
BT168GW,115
|
Avnet Asia | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GW,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT168GW,115
|
Avnet Silica | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GW,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT168GW,115
|
EBV Elektronik | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GW,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT168GW,115
BT168GW,115 CAD Models
BT168GW,115 Part Data Attributes
|
BT168GW,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT168GW,115
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for BT168GW,115
This table gives cross-reference parts and alternative options found for BT168GW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT168GW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934042590115 | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SMD, SC-73, 4 PIN | NXP Semiconductors | BT168GW,115 vs 934042590115 |
X0203MN | 1A, 600V, SCR | STMicroelectronics | BT168GW,115 vs X0203MN |
BT168GW | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BT168GW,115 vs BT168GW |
BT168GW | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | BT168GW,115 vs BT168GW |
X0203NN | 1A, 800V, SCR | STMicroelectronics | BT168GW,115 vs X0203NN |