Part Details for BT16952DL-T by NXP Semiconductors
Overview of BT16952DL-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT16952DLR | Texas Instruments | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | |
SN74ABT16952DL | Texas Instruments | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 |
Part Details for BT16952DL-T
BT16952DL-T CAD Models
BT16952DL-T Part Data Attributes
|
BT16952DL-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT16952DL-T
NXP Semiconductors
IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.425 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for BT16952DL-T
This table gives cross-reference parts and alternative options found for BT16952DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT16952DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16952DL | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | BT16952DL-T vs 74ABT16952DL |
74ABT16952CSSC | Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | BT16952DL-T vs 74ABT16952CSSC |
CY74FCT162952TPVCR | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | BT16952DL-T vs CY74FCT162952TPVCR |
CY74FCT162952CTPVCT | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | BT16952DL-T vs CY74FCT162952CTPVCT |
PI74FCT162952CTVX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | BT16952DL-T vs PI74FCT162952CTVX |
BT16952DL | IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | BT16952DL-T vs BT16952DL |
PI74FCT162952ETVX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | BT16952DL-T vs PI74FCT162952ETVX |
PI74FCT162952ATVX | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | BT16952DL-T vs PI74FCT162952ATVX |
CY74FCT162952BTPVC | 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | BT16952DL-T vs CY74FCT162952BTPVC |
IDT74FCT162952BTPV | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | BT16952DL-T vs IDT74FCT162952BTPV |