Part Details for BT169B,126 by WeEn Semiconductor Co Ltd
Overview of BT169B,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169B,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6752
|
Newark | Thyristor, 200V, 0.8A, To-92 Rohs Compliant: Yes |Ween Semiconductors BT169B,126 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10517 |
|
$0.0860 / $0.5200 | Buy Now |
DISTI #
1740-BT169B126CT-ND
|
DigiKey | SCR 200V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15907 In Stock |
|
$0.0559 / $0.4900 | Buy Now |
DISTI #
BT169B,126
|
Avnet Americas | Thyristor SCR 200V 9A 3-Pin SPT Ammo - Rail/Tube (Alt: BT169B,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
771-BT169B126
|
Mouser Electronics | SCRs AMMORA SCR RoHS: Compliant | 6981 |
|
$0.0570 / $0.4900 | Buy Now |
DISTI #
BT169B,126
|
Avnet Silica | Thyristor SCR 200V 9A 3-Pin SPT Ammo (Alt: BT169B,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BT169B,126
|
EBV Elektronik | Thyristor SCR 200V 9A 3-Pin SPT Ammo (Alt: BT169B,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT169B,126
BT169B,126 CAD Models
BT169B,126 Part Data Attributes
|
BT169B,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169B,126
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169B,126
This table gives cross-reference parts and alternative options found for BT169B,126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169B,126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-4 | 0.8A, 200V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169B,126 vs MCR100-4 |
2N5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 1 Element, TO-92 | Loras Industries Inc | BT169B,126 vs 2N5064 |
BT169B,126 | BT169B | NXP Semiconductors | BT169B,126 vs BT169B,126 |
S1B | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Hutson Industries | BT169B,126 vs S1B |
MCR100-4G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | BT169B,126 vs MCR100-4G |
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | BT169B,126 vs 2N5064AP |
BRX47 | 0.8A, 200V, SCR, TO-226AA | Motorola Mobility LLC | BT169B,126 vs BRX47 |
2N5064RLRM | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169B,126 vs 2N5064RLRM |
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | BT169B,126 vs 2N5064AP |
2N5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Semitronics Corp | BT169B,126 vs 2N5064 |