Part Details for BT169G,112 by WeEn Semiconductor Co Ltd
Overview of BT169G,112 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT169G,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3325
|
Newark | Thyristor, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:500Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:9A, Msl:-Rohs Compliant: Yes |Ween Semiconductors BT169G,112 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1740-1090-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19981 In Stock |
|
$0.0559 / $0.3400 | Buy Now |
DISTI #
BT169G,112
|
Avnet Americas | Thyristor SCR 600V 9A 3-Pin SPT Bulk - Rail/Tube (Alt: BT169G,112) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0544 / $0.0593 | Buy Now |
DISTI #
771-BT169G
|
Mouser Electronics | SCRs .8A 600V RoHS: Compliant | 8035 |
|
$0.0550 / $0.3400 | Buy Now |
DISTI #
69919423
|
Verical | Thyristor SCR 600V 9A 3-Pin SPT Bulk RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2315 | Americas - 15000 |
|
$0.0498 / $0.0508 | Buy Now |
DISTI #
BT169G.112
|
TME | Thyristor, 600V, Ifmax: 0.8A, 0.5A, Igt: 200uA, TO92, THT, bulk, 2us Min Qty: 10 | 3840 |
|
$0.0549 / $0.0769 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12074 |
|
RFQ | |
DISTI #
BT169G,112
|
Avnet Silica | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT169G,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-226-3, TO-92-3 standard body !-TO-226AA | 9447 |
|
$0.0646 / $0.1057 | Buy Now |
DISTI #
BT169G,112
|
EBV Elektronik | Thyristor SCR 600V 9A 3-Pin SPT Bulk (Alt: BT169G,112) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BT169G,112
BT169G,112 CAD Models
BT169G,112 Part Data Attributes
|
BT169G,112
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169G,112
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169G,112
This table gives cross-reference parts and alternative options found for BT169G,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169G,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC103M | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT169G,112 vs EC103M |
MCR100-8 | 0.8A, 600V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169G,112 vs MCR100-8 |
BT169G | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT169G,112 vs BT169G |
EC103MRP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT169G,112 vs EC103MRP |
BT169G,112 | BT169G | NXP Semiconductors | BT169G,112 vs BT169G,112 |
EC103MAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | BT169G,112 vs EC103MAP |
934002840126 | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169G,112 vs 934002840126 |
934002840112 | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169G,112 vs 934002840112 |
MCR100-008 | 0.8A, 600V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT169G,112 vs MCR100-008 |
BT169G,126 | BT169G | NXP Semiconductors | BT169G,112 vs BT169G,126 |