Part Details for BT169G-L,412 by WeEn Semiconductor Co Ltd
Overview of BT169G-L,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BT169G-L,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1470-ND
|
DigiKey | SCR 600V SOT54 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10068 In Stock |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
BT169G-L,412
|
Avnet Americas | Thyristor SCR 600V 9A 3-Pin TO-92 Bulk - Rail/Tube (Alt: BT169G-L,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.0603 / $0.0657 | Buy Now |
DISTI #
771-BT169G-L412
|
Mouser Electronics | SCRs Silicon Controlled Rectifier RoHS: Compliant | 0 |
|
$0.0620 / $0.4000 | Order Now |
DISTI #
V36:1790_16157244
|
Arrow Electronics | SCR Diode 600V 0.8A(RMS) 9A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 830 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2410 | Americas - 3000 |
|
$0.0564 / $0.1285 | Buy Now |
DISTI #
81005579
|
Verical | SCR Diode 600V 0.8A(RMS) 9A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 830 Package Multiple: 1 Date Code: 2410 | Americas - 3000 |
|
$0.1285 | Buy Now |
Part Details for BT169G-L,412
BT169G-L,412 CAD Models
BT169G-L,412 Part Data Attributes
|
BT169G-L,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169G-L,412
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | SCR |